- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT4S-M4Y
Panduit
PRT4S-M4Y
Pan-Ty® releasable tie,, standard cross section, 14.5" (368mm) length, nylon 6.6, yellow.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT4S-M4Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:8.6 mm
-
Color:Yellow
-
Operating Temperature:N/A