- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT4S-M2
Panduit
PRT4S-M2
Cable Ties Releasable Nylon 6.6 Red 102mm 222N Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Releasable Nylon 6.6 Red 102mm 222N Bulk
Search Keywords: PRT4SM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT4S-M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:8.6 mm
-
Color:Red
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PRT4S-M2 RoHS compliant?
Yes, PRT4S-M2 is RoHS compliant.
What is the lead time for PRT4S-M2?
The standard lead time for PRT4S-M2 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.5810
3,000
$0.5420
5,000
$0.5238
8,000
$0.5071
10,000
$0.4992
15,000
$0.4848
25,000 +
$0.4667
Click for Quote
Log in
to unlock special pricing