- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT4H-TL0
Panduit
PRT4H-TL0
Cable Ties 102mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PRT4H-TL0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Dimension: | 368 mm |