- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT3S-C0
Description
+
Cable Ties Releasable 76mm 222N
Search Keywords: PRT3SC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT3S-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Releasable
-
Body Material:N/A
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
150
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.869
150
$0.790
2,000
$0.750
4,000
$0.710
8,000
$0.680
10,000 +
$0.640
Click for Quote
Log in
to unlock special pricing