Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PRT2S-M7

Pan-Ty® releasable tie, standard cross section, 7.4" (188mm) length, nylon 6.6, purple.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® releasable tie, standard cross section, 7.4" (188mm) length, nylon 6.6, purple.
Search Keywords: PRT2SM7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PRT2S-M7
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Releasable
Body Material: Nylon 6.6
Dimension: 8 mm
Color: Purple
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PRT2S-M7 RoHS compliant?
Yes, PRT2S-M7 is RoHS compliant.
What is the lead time for PRT2S-M7?
The standard lead time for PRT2S-M7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.223
4,000
$0.212
8,000
$0.201
16,000
$0.191
32,000 +
$0.181
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!