- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT2S-M4Y
Panduit
PRT2S-M4Y
Cable Ties Releasable Nylon 6.6 Yellow 48mm 222N Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Releasable Nylon 6.6 Yellow 48mm 222N Bulk
Search Keywords: PRT2SM4Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT2S-M4Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:8 mm
-
Color:Yellow
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PRT2S-M4Y RoHS compliant?
Yes, PRT2S-M4Y is RoHS compliant.
What is the lead time for PRT2S-M4Y?
The standard lead time for PRT2S-M4Y is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Buy all 1,000 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1000
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$0.2585
2,000
$0.2350
4,000
$0.2230
8,000
$0.2120
16,000
$0.2010
32,000 +
$0.1910
Click for Quote
Log in
to unlock special pricing