- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT2S-C0
Description
+
Pan-Ty® releasable tie, standard cross section, 7.4" (188mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: PRT2SC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT2S-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Releasable
-
Body Material:N/A
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
Buy all 76 in-stock or the regular minimum order quantity of 1000
Stock lot only:
76
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.5082
1,000
$0.4620
2,000
$0.4390
4,000
$0.4170
8,000
$0.3960
10,000 +
$0.3760
Click for Quote
Log in
to unlock special pricing