- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT2EH-Q0
Panduit
PRT2EH-Q0
Pan-Ty® releasable lashing tie, extra-heavy cross section, 9.0" (229mm) length, weather resistant nylon 6.6, black, standard p ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT2EH-Q0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Style:Dome Top Barb
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:229 mm
-
Color:Black
-
Operating Temperature:85 °C