- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT2EH-C
Panduit
PRT2EH-C
Cable Ties Nylon 6.6 Natural 51mm 1112N Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Cable Ties Nylon 6.6 Natural 51mm 1112N Bulk
Search Keywords: PRT2EHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT2EH-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PRT2EH-C discontinued?
Yes, PRT2EH-C from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PRT2EH-C RoHS compliant?
Yes, PRT2EH-C is RoHS compliant.
What is the lead time for PRT2EH-C?
The standard lead time for PRT2EH-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.