- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT1S-M0
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PRT1S-M0
Cable Ties Releasable Nylon 6.6 Black 25mm 222N Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Releasable Nylon 6.6 Black 25mm 222N Bulk
Search Keywords: PRT1SM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT1S-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:8 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
What replaces PRT1S-M0?
The recommended replacement for PRT1S-M0 is PRT1S-C0 from Panduit, available from OnlineComponents.com.
Is PRT1S-M0 RoHS compliant?
Yes, PRT1S-M0 is RoHS compliant.
What is the lead time for PRT1S-M0?
The standard lead time for PRT1S-M0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
2,000
$0.203
4,000
$0.193
8,000
$0.183
16,000
$0.174
32,000 +
$0.165
Click for Quote
Log in
to unlock special pricing