- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT1S-M
Panduit
PRT1S-M
Pan-Ty® releasable tie, standard cross section, 4.8" (122mm) length, nylon 6.6, natural, bulk package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Ty® releasable tie, standard cross section, 4.8" (122mm) length, nylon 6.6, natural, bulk package.
Search Keywords: PRT1SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT1S-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PRT1S-M RoHS compliant?
Yes, PRT1S-M is RoHS compliant.
What is the lead time for PRT1S-M?
The standard lead time for PRT1S-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,014
Ships today, if you order in
Buy all 1,014 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1014
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$0.2002
2,000
$0.1820
4,000
$0.1730
8,000
$0.1640
16,000
$0.1560
32,000 +
$0.1480
Click for Quote
Log in
to unlock special pricing