- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT1S-C0
Panduit
PRT1S-C0
Pan-Ty® releasable tie, standard cross section, 4.8" (122mm) length, weather resistant nylon 6.6, black, standard package.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT1S-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Releasable
-
Body Material:N/A
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
-