- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT1S-C
Description
+
Pan-Ty® releasable tie, standard cross section, 4.8" (122mm) length, nylon 6.6, natural, standard package.
Search Keywords: PRT1SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT1S-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.375
2,000
$0.357
4,000
$0.339
8,000
$0.322
10,000 +
$0.306
Click for Quote
Log in
to unlock special pricing