- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT1.5S-M30
Description
+
Pan-Ty® releasable tie, standard cross section, 6.3" (160mm) length, heat stabilized nylon 6.6, black.
Search Keywords: PRT15SM30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT1.5S-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:8 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
1000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,000
$0.220
4,000
$0.209
8,000
$0.199
16,000
$0.189
20,000 +
$0.179
Click for Quote
Log in
to unlock special pricing