- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT12EH-Q0
Description
+
Cable Ties Releasable Nylon 305mm 1112N Bulk
Search Keywords: PRT12EHQ0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT12EH-Q0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Style:Releasable
-
Body Material:Nylon
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
25
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$5.49
500
$5.21
1,000
$4.95
2,000
$4.70
2,500 +
$4.47
Click for Quote
Log in
to unlock special pricing