- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRT10EH-C
Panduit
PRT10EH-C
Pan-Ty® releasable lashing tie, extra-heavy cross section, 34.2" (869mm) length, nylon 6.6, natural.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Ty® releasable lashing tie, extra-heavy cross section, 34.2" (869mm) length, nylon 6.6, natural.
Search Keywords: PRT10EHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRT10EH-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PRT10EH-C RoHS compliant?
Yes, PRT10EH-C is RoHS compliant.
What is the lead time for PRT10EH-C?
The standard lead time for PRT10EH-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
100
$3.17
300
$2.94
500
$2.78
1,000
$2.77
2,500
$2.63
5,000
$2.60
7,500
$2.59
10,000 +
$2.58
Click for Quote
Log in
to unlock special pricing