Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PRST30S-S14-M30

Pan-Ty® Ladder Style Stud Mounted Cable Ties are easy to install by hand – no tools required. Simply push onto a threaded stud ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® Ladder Style Stud Mounted Cable Ties are easy to install by hand – no tools required. Simply push onto a threaded stud and wrap the tie around the bundle for a secure, yet fully adjustable, releasable hold. Plus, with Plus, with heat stabilized Nylon 6.6 material, it’s ideal for temperatures up to 239 degrees. Standard cross section, 5.2in, Tensile Strength: 156, black, 1000pc.
Search Keywords: PRST30SS14M30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PRST30S-S14-M30
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Releasable
Body Material: Heat Stabilized Nylon 6.6
Color: Black
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PRST30S-S14-M30 RoHS compliant?
Yes, PRST30S-S14-M30 is RoHS compliant.
What is the lead time for PRST30S-S14-M30?
The standard lead time for PRST30S-S14-M30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.297
4,000
$0.282
8,000
$0.268
16,000
$0.255
32,000 +
$0.242
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!