- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PRLWP50S-D30
Panduit
PRLWP50S-D30
Pan-Ty® releasable ladder wing push mount tie, standard cross section, 7.1" (180mm) length, heat stabilized nylon 6.6, black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Ty® releasable ladder wing push mount tie, standard cross section, 7.1" (180mm) length, heat stabilized nylon 6.6, black.
Search Keywords: PRLWP50SD30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRLWP50S-D30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Dome Top Barb
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C
Product Guides
+
Frequently Asked Questions
Is PRLWP50S-D30 RoHS compliant?
Yes, PRLWP50S-D30 is RoHS compliant.
What is the lead time for PRLWP50S-D30?
The standard lead time for PRLWP50S-D30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
595
Can Ship immediately
Buy all 595 in-stock or the regular minimum order quantity of 1000
Stock lot only:
595
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.418
1,000
$0.380
2,000
$0.361
4,000
$0.343
8,000
$0.326
16,000 +
$0.310
Click for Quote
Log in
to unlock special pricing