- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PRBS16
Description
+
Rigid box mounting bracket for up to three 4" or 4-11/16" boxes for 16" stud spacing.
Search Keywords: PRBS16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PRBS16
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Brackets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Pieces
Order Increment:
50 Pieces
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$4.73
100
$4.49
200
$4.27
400
$4.06
500 +
$3.85
Click for Quote
Log in
to unlock special pricing