- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- PPS0305W2100
Panduit
PPS0305W2100
Polyester Arc Flash Label 3.00" x 5.00".
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Polyester Arc Flash Label 3.00" x 5.00".
Search Keywords: PPS0305W2100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PPS0305W2100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Black/Orange
Product Guides
+
Frequently Asked Questions
Is PPS0305W2100 RoHS compliant?
Yes, PPS0305W2100 is RoHS compliant.
What is the lead time for PPS0305W2100?
The standard lead time for PPS0305W2100 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$2.981
25
$2.710
50
$2.570
100
$2.440
200
$2.320
400 +
$2.200
Click for Quote
Log in
to unlock special pricing