- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- PPS0305D75
Description
+
Polyester adhesive sign, 3.5" H x 5.0" W, danger header, 'High voltage unauthorized personnel KEEP OUT' (legend), polyester adhesive, red and black/white, 2 sign/card, 5 cards/package.
Search Keywords: PPS0305D75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PPS0305D75
-
Unit of Measure:Per Card
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Cards
Order Increment:
5 Cards
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$3.85
15
$3.75
20
$3.57
30
$2.85
50
$2.52
60 +
$2.51
Click for Quote
Log in
to unlock special pricing