Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PPF2S-S25-V69

The flat pan-post standoff is natural color and requires two 1/4" (6.35 mm) (M6) screws. It measures 5.42" (137.7 mm) long, 1. ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The flat pan-post standoff is natural color and requires two 1/4" (6.35 mm) (M6) screws. It measures 5.42" (137.7 mm) long, 1.50" (38.1 mm) high, and 0.19" (4.8mm) wide. It is used with miniature, intermediate, and standard cross section cable ties and is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 5.
Search Keywords: PPF2SS25V69
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PPF2S-S25-V69
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Flat Post Standoff
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PPF2S-S25-V69 RoHS compliant?
Yes, PPF2S-S25-V69 is RoHS compliant.
What is the lead time for PPF2S-S25-V69?
The standard lead time for PPF2S-S25-V69 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.14
100
$4.88
200
$4.64
400
$4.41
800 +
$4.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!