Available Replacements
Alternative Packaging
PP2S-S10-C PP2S-S10-C Panduit
PP2S-S10-C

Panduit

In Stock: 2,900

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PP2S-S10-X

The pan-post standoff is natural color and requires a #10 (M5) screw. It measures 1.06" long x .072" wide x 4.60" high (26.9 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The pan-post standoff is natural color and requires a #10 (M5) screw. It measures 1.06" long x .072" wide x 4.60" high (26.9 x 18.3 x 116.9 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 10.
Search Keywords: PP2SS10X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PP2S-S10-X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Standoff
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PP2S-S10-X RoHS compliant?
Yes, PP2S-S10-X is RoHS compliant.
What is the lead time for PP2S-S10-X?
The standard lead time for PP2S-S10-X is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,010
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.46
200
$2.34
400
$2.22
800
$2.11
1,600 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!