Available Replacements
Alternative Packaging
PP1S-S12-X PP1S-S12-X Panduit
PP1S-S12-X

Panduit

In Stock: 50

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PP1S-S12-C

The pan-post standoff is natural color and requires a #12 (M5.5) screw. It measures 1.06"L x .72"W x 1.97"H (26.9 x 18.3 x 50. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The pan-post standoff is natural color and requires a #12 (M5.5) screw. It measures 1.06"L x .72"W x 1.97"H (26.9 x 18.3 x 50.0 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 100.
Search Keywords: PP1SS12C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PP1S-S12-C
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Standoff
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PP1S-S12-C RoHS compliant?
Yes, PP1S-S12-C is RoHS compliant.
What is the lead time for PP1S-S12-C?
The standard lead time for PP1S-S12-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Ships today, if you order in Buy all 700 in-stock or the regular minimum order quantity of 1000
Stock lot only:
700
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.298
1,000
$1.180
2,000
$1.120
4,000
$1.060
8,000
$1.010
16,000 +
$0.960
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!