- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PNL-1/0-L
Panduit
PNL-1/0-L
Lug Terminal 40mm 16mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 40mm 16mm
Search Keywords: PNL10L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PNL-1/0-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PNL-1/0-L RoHS compliant?
Yes, PNL-1/0-L is RoHS compliant.
What is the lead time for PNL-1/0-L?
The standard lead time for PNL-1/0-L is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$7.74
25
$7.09
50
$6.81
100
$6.53
250
$6.16
500
$5.88
1,000
$5.60
2,500 +
$5.28
Click for Quote
Log in
to unlock special pricing