Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PNF18-6R-C

Ring Terminal, 22 – 18 AWG, #6 stud size, funnel entry, nylon insulated, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Terminal, 22 – 18 AWG, #6 stud size, funnel entry, nylon insulated, standard package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PNF186RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PNF18-6R-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PNF18-6R-C?
The recommended replacement for PNF18-6R-C is PNF18-6R-M from Panduit, available from OnlineComponents.com.
Is PNF18-6R-C RoHS compliant?
Yes, PNF18-6R-C is RoHS compliant.
What is the lead time for PNF18-6R-C?
The standard lead time for PNF18-6R-C is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 1/25/27
104   can ship 2/8/27
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.37
300
$1.27
500
$1.26
1,000
$1.22
2,500
$1.17
5,000
$1.13
7,500
$1.12
10,000 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!