Available Replacements
Alternatif paketleme
PNF18-6R-C PNF18-6R-C Panduit
PNF18-6R-C

Panduit

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PNF18-6R-3K

Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 – 18 AWG, #6 stud size.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 – 18 AWG, #6 stud size.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PNF186R3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PNF18-6R-3K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908085
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PNF18-6R-3K RoHS compliant?
Yes, PNF18-6R-3K is RoHS compliant.
What is the lead time for PNF18-6R-3K?
The standard lead time for PNF18-6R-3K is approximately 67 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 3/18/27
Minimum Order Quantity:
3000
Order Increment:
3000
67 Weeks can ship 2/28/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.464
6,000
$0.441
12,000
$0.419
24,000
$0.398
48,000 +
$0.378
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!