Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PNF18-6LFW-C

Locking Fork Terminal, nylon insulated, funnel entry, 22-18 AWG, #6 stud size, wide tongue, standard package.

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Locking Fork Terminal, nylon insulated, funnel entry, 22-18 AWG, #6 stud size, wide tongue, standard package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PNF186LFWC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PNF18-6LFW-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PNF18-6LFW-C discontinued?
Yes, PNF18-6LFW-C from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PNF18-6LFW-C?
The recommended replacement for PNF18-6LFW-C is GPPM-36BW from Panduit, available from OnlineComponents.com.
Is PNF18-6LFW-C RoHS compliant?
Yes, PNF18-6LFW-C is RoHS compliant.
What is the lead time for PNF18-6LFW-C?
The standard lead time for PNF18-6LFW-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!