Available Replacements
Alternatif paketleme
PNF18-6LF-M PNF18-6LF-M Panduit
PNF18-6LF-M

Panduit

In Stock: 1,011

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PNF18-6LF-C

Locking Fork Terminal, nylon insulated, funnel entry, 22-18 AWG, #6 stud size, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Locking Fork Terminal, nylon insulated, funnel entry, 22-18 AWG, #6 stud size, standard package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PNF186LFC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PNF18-6LF-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PNF18-6LF-C discontinued?
Yes, PNF18-6LF-C from Panduit is discontinued (end-of-life November 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PNF18-6LF-C?
The recommended replacement for PNF18-6LF-C is PN18-6LF-M from Panduit, available from OnlineComponents.com.
Is PNF18-6LF-C RoHS compliant?
Yes, PNF18-6LF-C is RoHS compliant.
What is the lead time for PNF18-6LF-C?
The standard lead time for PNF18-6LF-C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 100
Stock lot only:
4
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.4278
100
$1.2980
200
$1.2330
400
$1.1720
800 +
$1.1130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!