- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PNF18-56R-M
Description
+
Ring Tongue Terminal 18-22AWG 27.43mm 11.68mm Tin
Search Keywords: PNF1856RM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PNF18-56R-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.561
2,000
$0.533
4,000
$0.506
8,000 +
$0.481
Click for Quote
Log in
to unlock special pricing