- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PNF14-8LF-M
Description
+
Fork Terminal 14-18AWG 23.62mm 7.37mm Tin Bulk
Search Keywords: PNF148LFM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PNF14-8LF-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,004
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.499
2,000
$0.474
4,000
$0.450
8,000
$0.427
10,000 +
$0.406
Click for Quote
Log in
to unlock special pricing