- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PNF14-8LF-3K
Description
+
Fork Terminal 14-16AWG 23.37mm 7.37mm Tin Reel
Search Keywords: PNF148LF3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PNF14-8LF-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,000
can ship 7/27/26
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.487
6,000
$0.463
12,000
$0.440
24,000
$0.418
30,000 +
$0.397
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT