- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PNF14-8F-3K
Available Replacements
Alternative Packaging
RECOMMENDED REPLACEMENT
Panduit
PNF14-8F-3K
Fork Terminal 14-16AWG 21.33mm 7.87mm Tin Reel
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fork Terminal 14-16AWG 21.33mm 7.87mm Tin Reel
Search Keywords: PNF148F3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PNF14-8F-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is PNF14-8F-3K discontinued?
Yes, PNF14-8F-3K from Panduit is discontinued (end-of-life November 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PNF14-8F-3K?
The recommended replacement for PNF14-8F-3K is PN14-8F-3K from Panduit, available from OnlineComponents.com.
Is PNF14-8F-3K RoHS compliant?
Yes, PNF14-8F-3K is RoHS compliant.
What is the lead time for PNF14-8F-3K?
The standard lead time for PNF14-8F-3K is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.