- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PNF14-14F-C
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PNF14-14F-C
Fork Terminal, nylon insulated, funnel entry, 16- 14 AWG, 1/4 stud size, standard package.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fork Terminal, nylon insulated, funnel entry, 16- 14 AWG, 1/4 stud size, standard package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PNF1414FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PNF14-14F-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is PNF14-14F-C discontinued?
Yes, PNF14-14F-C from Panduit is discontinued (end-of-life November 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PNF14-14F-C?
The recommended replacement for PNF14-14F-C is PN14-14F-C from Panduit, available from OnlineComponents.com.
Is PNF14-14F-C RoHS compliant?
Yes, PNF14-14F-C is RoHS compliant.
What is the lead time for PNF14-14F-C?
The standard lead time for PNF14-14F-C is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.