Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PNF10-8R-D

Ring Terminal, 12 – 10 AWG, #8 stud size, funnel entry, nylon insulated, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Terminal, 12 – 10 AWG, #8 stud size, funnel entry, nylon insulated, bulk package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PNF108RD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PNF10-8R-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PNF10-8R-D?
The recommended replacement for PNF10-8R-D is PNF10-8R-L from Panduit, available from OnlineComponents.com.
Is PNF10-8R-D RoHS compliant?
Yes, PNF10-8R-D is RoHS compliant.
What is the lead time for PNF10-8R-D?
The standard lead time for PNF10-8R-D is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,700   can ship 3/4/27
Minimum Order Quantity:
500
Order Increment:
500
33 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.65
1,000
$0.62
2,000
$0.59
4,000
$0.56
8,000 +
$0.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!