- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PNF10-6R-2K
Description
+
Ring Tongue Terminal 10-12AWG 26.9mm 9.7mm Tin Reel
Search Keywords: PNF106R2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PNF10-6R-2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 7/13/26
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,000
$0.70
4,000
$0.67
8,000
$0.64
16,000
$0.60
20,000 +
$0.57
Click for Quote
Log in
to unlock special pricing