- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PNF10-14R-L
Description
+
Ring Terminal, 12 – 10 AWG, 1/4" stud size, funnel entry, nylon insulated, standard package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PNF1014RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PNF10-14R-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
50
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$1.64
500
$1.55
1,000
$1.48
2,000
$1.40
2,500 +
$1.33
Click for Quote
Log in
to unlock special pricing