- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PNF10-14LF-L
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PNF10-14LF-L
Fork Terminal 10-12AWG 30.23mm 11.68mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fork Terminal 10-12AWG 30.23mm 11.68mm Tin
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PNF1014LFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PNF10-14LF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Yellow
Product Guides
+
Frequently Asked Questions
Is PNF10-14LF-L discontinued?
Yes, PNF10-14LF-L from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PNF10-14LF-L?
The recommended replacement for PNF10-14LF-L is PNF10-14F-L from Panduit, available from OnlineComponents.com.
Is PNF10-14LF-L RoHS compliant?
Yes, PNF10-14LF-L is RoHS compliant.
What is the lead time for PNF10-14LF-L?
The standard lead time for PNF10-14LF-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.