Available Replacements
Alternative Packaging
PNF10-10R-D PNF10-10R-D Panduit
PNF10-10R-D

Panduit

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PNF10-10R-2K

Ring Tongue Terminal 10-12AWG 26.9mm 9.7mm Tin Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 10-12AWG 26.9mm 9.7mm Tin Reel
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PNF1010R2K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PNF10-10R-2K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PNF10-10R-2K RoHS compliant?
Yes, PNF10-10R-2K is RoHS compliant.
What is the lead time for PNF10-10R-2K?
The standard lead time for PNF10-10R-2K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,000   can ship 12/14/26
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.66
4,000
$0.63
8,000
$0.60
16,000
$0.57
32,000 +
$0.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!