Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PNF10-10F-L

Fork Terminal 10-12AWG 25.78mm 9.53mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 10-12AWG 25.78mm 9.53mm Tin
Search Keywords: PNF1010FL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PNF10-10F-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PNF10-10F-L RoHS compliant?
Yes, PNF10-10F-L is RoHS compliant.
What is the lead time for PNF10-10F-L?
The standard lead time for PNF10-10F-L is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 50
On Order:
500   can ship 12/7/26
Stock lot only:
4
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.903
50
$1.730
250
$1.580
500
$1.520
1,000
$1.450
2,500
$1.370
5,000
$1.300
7,500
$1.260
10,000 +
$1.240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!