- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PNF10-10F-D
Available Replacements
Alternative Packaging
Panduit
PNF10-10F-D
Fork Terminal 10-12AWG 25.78mm 9.53mm Tin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fork Terminal 10-12AWG 25.78mm 9.53mm Tin
Search Keywords: PNF1010FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PNF10-10F-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Yellow
Product Guides
+
Frequently Asked Questions
Is PNF10-10F-D discontinued?
Yes, PNF10-10F-D from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PNF10-10F-D RoHS compliant?
Yes, PNF10-10F-D is RoHS compliant.
What is the lead time for PNF10-10F-D?
The standard lead time for PNF10-10F-D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.