- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PN22-2F-C
Description
+
Fork Terminal 22-26AWG 16.76mm 5.08mm Tin
Search Keywords: PN222FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PN22-2F-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Yellow
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Buy all 49 in-stock or the regular minimum order quantity of 100
Stock lot only:
49
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$1.474
100
$1.340
250
$1.130
500
$0.988
1,000 +
$0.941
Click for Quote
Log in
to unlock special pricing