Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PN22-10R-C by Panduit
Image is representational - see mfr. specs
Panduit

PN22-10R-C

Panduit

Ring Terminal, 26 – 22 AWG, #10 stud size, nylon insulated, standard package.

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Ring Terminal, 26 – 22 AWG, #10 stud size, nylon insulated, standard package.
Search Keywords: PN2210RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PN22-10R-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Wire Size:
    22-26 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
PV22-10R-CY
PV22-10R-CY
VIEW PRODUCT
Ring Terminal, 26 – 22 AWG, #10 stud size, vinyl insulated, funn
Packaged Differently
In Stock:
0
Minimum Order:
1,000