Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PN18-8F-M

Fork Terminal 18-22AWG 21.6mm 8.1mm Tin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 18-22AWG 21.6mm 8.1mm Tin Bulk
Search Keywords: PN188FM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PN18-8F-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PN18-8F-M RoHS compliant?
Yes, PN18-8F-M is RoHS compliant.
What is the lead time for PN18-8F-M?
The standard lead time for PN18-8F-M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.423
2,000
$0.402
4,000
$0.382
8,000
$0.363
16,000 +
$0.345
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!