- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PN18-6SLF-M
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PN18-6SLF-M
Short Locking Fork Terminal, 22 – 18, #6 stud size, nylon insulated, bulk package.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Short Locking Fork Terminal, 22 – 18, #6 stud size, nylon insulated, bulk package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN186SLFM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PN18-6SLF-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Red
Product Guides
+
Frequently Asked Questions
Is PN18-6SLF-M discontinued?
Yes, PN18-6SLF-M from Panduit is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PN18-6SLF-M?
The recommended replacement for PN18-6SLF-M is PN18-6LF-M from Panduit, available from OnlineComponents.com.
Is PN18-6SLF-M RoHS compliant?
Yes, PN18-6SLF-M is RoHS compliant.
What is the lead time for PN18-6SLF-M?
The standard lead time for PN18-6SLF-M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.