Available Replacements
代替パッケージ
PN18-6SLF-C PN18-6SLF-C Panduit
PN18-6SLF-C

Panduit

In Stock: 0

Minimum Order: 1

View Product
お薦めの代わりの商品
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PN18-6SLF-3K

Fork Terminal 18-22AWG 19.05mm 8.86mm Tin Strip

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Fork Terminal 18-22AWG 19.05mm 8.86mm Tin Strip
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN186SLF3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PN18-6SLF-3K
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PN18-6SLF-3K discontinued?
Yes, PN18-6SLF-3K from Panduit is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PN18-6SLF-3K?
The recommended replacement for PN18-6SLF-3K is PN18-6LF-3K from Panduit, available from OnlineComponents.com.
Is PN18-6SLF-3K RoHS compliant?
Yes, PN18-6SLF-3K is RoHS compliant.
What is the lead time for PN18-6SLF-3K?
The standard lead time for PN18-6SLF-3K is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!