Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PN18-6R-C

Ring Tongue Terminal - M3.5 - #6 - 18 AWG - 1 mm² - PN Series - Red.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - M3.5 - #6 - 18 AWG - 1 mm² - PN Series - Red.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN186RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PN18-6R-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PN18-6R-C RoHS compliant?
Yes, PN18-6R-C is RoHS compliant.
What is the lead time for PN18-6R-C?
The standard lead time for PN18-6R-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 411
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.22
200
$1.20
500
$1.11
1,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!