Available Replacements
Alternative Packaging
PN18-6LF-C PN18-6LF-C Panduit
PN18-6LF-C

Panduit

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PN18-6LF-3K

Fork Terminal 18-22AWG 20.82mm 6.9mm Tin Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Fork Terminal 18-22AWG 20.82mm 6.9mm Tin Strip
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN186LF3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PN18-6LF-3K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PN18-6LF-3K RoHS compliant?
Yes, PN18-6LF-3K is RoHS compliant.
What is the lead time for PN18-6LF-3K?
The standard lead time for PN18-6LF-3K is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
12,000   can ship 3/12/27
Minimum Order Quantity:
3000
Order Increment:
3000
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.437
6,000
$0.415
12,000
$0.394
24,000
$0.374
48,000 +
$0.355
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!