Available Replacements
Alternative Packaging
PN14-8LF-3K PN14-8LF-3K Panduit
PN14-8LF-3K

Panduit

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PN14-8LF-C

Locking Fork Terminal, nylon insulated, 18 - 14 AWG, #8 stud size, standard package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Locking Fork Terminal, nylon insulated, 18 - 14 AWG, #8 stud size, standard package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN148LFC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PN14-8LF-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PN14-8LF-C RoHS compliant?
Yes, PN14-8LF-C is RoHS compliant.
What is the lead time for PN14-8LF-C?
The standard lead time for PN14-8LF-C is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
600   can ship 3/8/27
800   can ship 4/16/27
Minimum Order Quantity:
100
Order Increment:
100
35 Weeks can ship 7/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.134
300
$1.065
500
$1.032
1,000
$0.988
2,500
$0.930
5,000
$0.886
7,500
$0.860
10,000 +
$0.842
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!