Available Replacements
Alternative Packaging
PN14-8LF-C PN14-8LF-C Panduit
PN14-8LF-C

Panduit

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PN14-8LF-3K

Fork Terminal 14-16AWG 23.37mm 7.37mm Tin Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 14-16AWG 23.37mm 7.37mm Tin Strip
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN148LF3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PN14-8LF-3K
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PN14-8LF-3K RoHS compliant?
Yes, PN14-8LF-3K is RoHS compliant.
What is the lead time for PN14-8LF-3K?
The standard lead time for PN14-8LF-3K is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 4/23/27
Minimum Order Quantity:
3000
Order Increment:
3000
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.459
6,000
$0.436
12,000
$0.414
24,000
$0.393
48,000 +
$0.373
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!